ADG738BRUZ

Analog Devices
584-ADG738BRUZ

ADG738BRUZ

Mfr.:

Description:
Multiplexer Switch ICs SERIAL SPI, 8-ch MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,737

Stock:

4,737 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.16 $6.16
$5.23 $52.30
$3.64 $349.44
$3.37 $970.56
$3.02 $1,739.52
$2.96 $3,125.76

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.16
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.40
Min:
1

Similar Product

Analog Devices ADG738BRUZ-REEL7
Analog Devices
Multiplexer Switch ICs SERIAL SPI, 8-ch MUX
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  Details
ADG738
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2.7 V
5.5 V
-
-
4.5 Ohms
32 ns
17 ns
- 40 C
+ 105 C
Tube
Bandwidth: 65 MHz
Brand: Analog Devices
Development Kit: EVAL-CN0287-SDPZ
Height: 1.05 mm
Length: 5 mm
Off Isolation - Typ: 75 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 100 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Width: 4.4 mm
Unit Weight: 0.006102 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers ADI SLP


Image Description
Texas Instruments OPA4990IDR
Operational Amplifiers - Op Amps Quad 1-MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 14-SOIC -40 to 125
Analog Devices Inc. ADG738BRUZ-REEL7
Multiplexer Switch ICs SERIAL SPI, 8-ch MUX
Texas Instruments OPA2990IDR
Operational Amplifiers - Op Amps 40-V, dual 1MHz, rail-to-rail input/output, low-offset-voltage, low-power op amp 8-SOIC -40 to 125
Diodes Incorporated 1N4148WS-7-F
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Analog Devices Inc. DS1307ZN+T&R
Real Time Clock 64 x 8, Serial, I C Real-Time Clock
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
Analog Devices Inc. AD8603AUJZ-REEL
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Texas Instruments ADS1115BQDGSRQ1
Analog to Digital Converters - ADC Automotive 16-Bit ADC
Analog Devices Inc. AD4683BCPZ-RL7
Analog to Digital Converters - ADC 16-bit 500kSPS Pseudo Differential Dual