AD9835BRUZ-REEL7

Analog Devices Logo
584-AD9835BRUZ-R7

AD9835BRUZ-REEL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 50 Mhz SERIAL 5V DDS DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 627

Stock:

627 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $16.78 $16.78
10 $15.43 $154.30
25 $14.79 $369.75
100 $13.03 $1,303.00
250 $12.39 $3,097.50
500 $11.59 $5,795.00
Full Reel (Order in multiples of 1000)
1,000 $11.30 $11,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Data Acquisition ADCs/DACs - Specialized
RoHS:  Details
AD9835
SMD/SMT
TSSOP-16
Direct Digital Syntheses
Waveform Generator
10 bit
1 Channel
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Height: 1.05 mm
Interface Type: Serial
Length: 5 mm
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 50 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Width: 4.4 mm
Unit Weight: 0.006102 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Image Description
Taiyo Yuden HMK316B7105KL8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 1uF 10% X7R
Vishay PTN0805Y4992BST1 Also Bought Image
Thin Film Resistors - SMD 0.2W 49.9Kohm 0.1% 10ppm
Vishay TNPW060333K2BYEN Also Bought Image
Thin Film Resistors - SMD 33.2 Kohms 0.1% 10ppm
KEMET C0805C151FCGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 150pF C0G 0805 1% AEC-Q200
TDK CNC5L1X7R1E106K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 20% X7R Lo Resistance
TDK CNA5L1X7R1H475K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 4.7uF 10% Soft Term AEC-Q200
Kyocera AVX 0603YC104J4T4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5% AEC-Q200
TE Connectivity RQ73C1J24K9BTD Also Bought Image
Thin Film Resistors - SMD RQ 0603 24K9 0.1% 10PPM 5K RL
TE Connectivity RQ73C2A2K0BTDF Also Bought Image
Thin Film Resistors - SMD RQ 0805 2K0 0.1% 10PPM
Analog Devices Inc. ADA4857-2YCPZ-R7 Also Bought Image
High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp