AD9764-EBZ

584-AD9764-EBZ

AD9764-EBZ

Mfr.:
Analog Devices

Description:
Data Conversion IC Development Tools AD9764 EVAL BRD

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  Details
Evaluation Boards
DAC
AD9764
5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD9764
For Use With: AD9764
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 25 mA
Product Type: Data Conversion IC Development Tools
Series: AD9764
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8473301180
CNHTS:
8473309000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Image Description
Analog Devices Inc. AD9764ARUZ
Digital to Analog Converters - DAC AD9764ARUZ0 MSPS+ TxDAC DAC
Analog Devices Inc. AD9764AR
Digital to Analog Converters - DAC 14-Bit, 100 MSPS+ TxDAC D/A Converter