AD9708ARUZ

Analog Devices
584-AD9708ARUZ

AD9708ARUZ

Mfr.:

Description:
Digital to Analog Converters - DAC 8 BIT 125 MSPS+ TxDAC DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84

Stock:

84 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.86 $11.86
$10.45 $104.50
$10.44 $522.00
$9.20 $920.00
$8.75 $2,187.50
$8.18 $4,090.00
$7.50 $7,500.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.86
Min:
1

Similar Product

Analog Devices AD9708ARUZRL7
Analog Devices
Digital to Analog Converters - DAC 8 BIT 125 MSPS+ TxDAC DAC
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  Details
AD9708
8 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices
Development Kit: AD9708-EBZ
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.25 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 175 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 50 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.014215 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Inc. offers a wide portfolio of Digital to Analog Converters (DACs), ranging from 8 bits to 24 bits and from single channel to as many as 40 channels. ADI DACs are offered in high-density packages, with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and a variety of other digital-to-analog converters to suit any design needs.

Digital to Analog Converters ADI SLP


High-Speed Converters

Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Image Description
STMicroelectronics M95M04-DRMN6TP
EEPROM 4-Mbit serial SPI bus EEPROM
Analog Devices Inc. MAX17634BATP+
Switching Voltage Regulators For MAX17634A: 36V, 4.25A, High-Efficiency, Synchronous Step-Down DC-DC Converter with 3.3V Output Voltage; For MAX17634B: 36V, 4.25A, High-Efficiency, Synchronous Step-Down DC-DC Converter with 5V Output Voltage
Mini-Circuits TC4-1W+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Panasonic ERJ-UP3F2403V
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Coilcraft DFT7160-474BLC
Common Mode Chokes / Filters For Data Line 0.47mH 1000mA DCR=0.21mOhms
Analog Devices Inc. AD712JRZ
Precision Amplifiers HIGH SPEED DUAL BIFET AMP
Analog Devices Inc. AD8011ARZ
Video Amplifiers HI SPD, LO PWR, VIDEO AMP
Analog Devices Inc. AD9953YSVZ
Data Acquisition ADCs/DACs - Specialized AD9953 400 MSPS DDS w/ 14 bit DAC
Texas Instruments LMH6642MA/NOPB
Operational Amplifiers - Op Amps Sgl 3V 130Mhz,R-R Out Amp
RECOM RKZ-0505S
Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 5Vout