AD9644CCPZ-80

Analog Devices
584-AD9644CCPZ-80

AD9644CCPZ-80

Mfr.:

Description:
Analog to Digital Converters - ADC 14 Bit 80 Msps Dual 1.8V ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.85 $69.85
$65.62 $656.20
$64.70 $1,617.50
$63.58 $3,179.00
$62.25 $6,225.00
260 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  Details
AD9644
SMD/SMT
LFCSP-48
14 bit
2 Channel
3-Wire, SPI
80 MS/s
Differential
Pipeline
73.8 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.55 LSB
Gain Error: - 7 %FSR/1 %FSR
Height: 0.83 mm
INL - Integral Nonlinearity: +/- 1.1 LSB
Input Voltage: 1.75 Vp-p
Length: 7 mm
Moisture Sensitive: Yes
Number of ADC Inputs: 2 Input
Number of Converters: 2 Converter
Operating Supply Voltage: 1.8 V
Pd - Power Dissipation: 567 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Sample and Hold: Yes
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Width: 7 mm
Unit Weight: 0.000882 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.3

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters ADI SLP


Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed Converters

Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.