AD8615AUJZ-REEL7

Analog Devices
584-AD8615AUJZ-R7

AD8615AUJZ-REEL7

Mfr.:

Description:
Precision Amplifiers SINGLE PRECISION CMOS R-R OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,303

Stock:

60,303 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.89 $2.89
$2.48 $24.80
$2.11 $211.00
$1.98 $495.00
$1.74 $870.00
$1.44 $1,440.00
Full Reel (Order in multiples of 3000)
$1.33 $3,990.00
$1.28 $7,680.00
$1.25 $11,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.92
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.32
Min:
1

Similar Product

Analog Devices AD8615AUJZ-R2
Analog Devices
Precision Amplifiers SINGLE PRECISION CMOS R/R OP AMP
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  Details
AD8615
1 Channel
24 MHz
12 V/us
100 dB
150 mA
550 pA
80 uV
10 nV/sqrt Hz
5 V
2.7 V
1.7 mA
- 40 C
+ 125 C
No Shutdown
SMD/SMT
TSOT-23-5
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Height: 0.87 mm
Input Voltage Range - Max: 5 V
Length: 2.9 mm
Operating Supply Voltage: 2.7 V to 5 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Type: General Purpose Amplifier
Voltage Gain dB: 123.52 dB
Width: 1.6 mm
Unit Weight: 0.000430 oz

USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Amplifiers ADI SLP


AD8615 Precision Amplifiers

Analog Devices AD8615 Precision Amplifiers are single rail-to-rail, input and output single-supply amplifiers. These precision amplifiers feature low offset voltage, wide signal bandwidth, and low input voltage and current noise. The AD8615 precision amplifiers operate at a 2.7V to 5V single supply voltage range. These amplifiers offer the highest output capability of the DigiTrim® family. The DigiTrim family is excellent for audio line drivers and other low-impedance applications. The AD8615 precision amplifiers operate at -40°C to 125°C over the extended industrial temperature range. These amplifiers are available in a 5-lead TSOT-23 package. Applications include barcode scanners, battery-powered instrumentation, multi-pole filters, sensors, ASIC input or output amplifiers, audio, and photodiode amplification.

Amplifier ICs

Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Image Description
Analog Devices Inc. EVAL-CN0301-SDPZ
Other Development Tools Sync. Operation of Multiple LVDTs
Image Description
KEMET C0603X102K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term AEC-Q200
Global Connector Technology (GCT) SIM8060-6-1-14-00-A
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, with normally open card detection switch, 1.43mm Profile
Bourns SF-0603HIA100M-2
Surface Mount Fuses 1A 32V TIME DELAY
Nexperia BAS16LS-QYL
Diodes - General Purpose, Power, Switching BAS16LS-Q/SOD882BD/XSON2
Vishay TNPW060322K1BYEN
Thin Film Resistors - SMD 22.1Kohms 0.1% 10ppm
Analog Devices Inc. LT3088HDD#PBF
LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg
Texas Instruments SN65LVDS047PW
LVDS Interface IC Quad LVDS Driver
Wurth Elektronik 7447709471
Power Inductors - SMD WE-PD 470uH 1.4A DCR=560mOhms AEC-Q200
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO CC0603KRX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%