AD8551ARMZ

Analog Devices
584-AD8551ARMZ

AD8551ARMZ

Mfr.:

Description:
Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,189

Stock:

3,189 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.71 $37.10
$3.28 $328.00
$3.11 $777.50
$2.80 $1,400.00
$2.36 $2,360.00
$2.24 $5,600.00
$2.02 $10,100.00
10,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.12
Min:
1

Similar Product

Analog Devices AD8551ARMZ-REEL
Analog Devices
Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  Details
AD8551
1 Channel
1.5 MHz
400 mV/us
140 dB
30 mA
50 pA
1 uV
42 nV/sqrt Hz
5 V
2.7 V
1 mA
- 40 C
+ 125 C
No Shutdown
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Height: 0.85 mm
Input Voltage Range - Max: 5 V
Length: 3 mm
Operating Supply Voltage: 2.7 V to 5 V
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Type: Zero Drift Amplifier
Voltage Gain dB: 145 dB
Width: 3 mm
Unit Weight: 0.004938 oz

USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Amplifiers ADI SLP


Amplifier ICs

Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Image Description
YAGEO RP0603FRE0710RL
Thin Film Resistors - SMD 1/10 Wat 10 Ohm 1.1% 0603 AEC-Q200
Texas Instruments TMAG5273A2QDBVR
Board Mount Hall Effect / Magnetic Sensors Low-power linear 3D Hall-effect sensor with I C interface
Nexperia PMEG6010CEH-QX
Schottky Diodes & Rectifiers PMEG6010CEH-Q/SOD123F/SOD2
Samsung Electro-Mechanics CL10A106KP8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
Analog Devices Inc. AD736ARZ
Power Management Specialized - PMIC AD736AR 8Pin SOIC IC
Wurth Elektronik 68710814022
FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 8Pin Hrztl Top Cont
Analog Devices Inc. AD8551ARZ
Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
Analog Devices Inc. LT8705HFE#PBF
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost
Taoglas PCB.MMCX.F.ST.SMT.JACK.HT
RF Connectors / Coaxial Connectors MMCX Straight SMT Mount for PCB