AD834JRZ

Analog Devices Logo
584-AD834JRZ

AD834JRZ

Mfr.:

Description:
Multipliers / Dividers WIDEBAND MULTIPLIER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19
Can Ship Immediately

On Order:

257
Expected 26-Jul-22

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $52.15 $52.15
10 $48.66 $486.60
25 $46.62 $1,165.50
98 $42.24 $4,139.52
294 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Multipliers / Dividers
RoHS:  Details
Multiplier
4 V to 9 V
+ 85 C
- 40 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Height: 1.5 mm (Max)
Input Voltage: 1 V
Length: 5 mm (Max)
Number of Circuits: 1 Circuit
Operating Supply Current: 28 mA
Output Current: 4 mA
Output Voltage: 4.75 V to 9 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multipliers / Dividers
Series: AD834
Factory Pack Quantity: 98
Subcategory: Logic ICs
Width: 4 mm (Max)
Unit Weight: 0.019048 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Data Path Management ADI SLP


Image Description
Wurth Elektronik 7447860210G Also Bought Image
Fixed Inductors WE-MK 0.3A 100nH Shd 0603 DCR=1 Ohms
KEMET C0603C471JCTACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF X8G 0603 5% AEC-Q200
Mini-Circuits RBP-204+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
onsemi PZT2222AT1G Also Bought Image
Bipolar Transistors - BJT 600mA 40V NPN
TE Connectivity 5-146280-1 Also Bought Image
Headers & Wire Housings Unshrouded 1 POS T/H
Analog Devices Inc. AD876JSTZ Also Bought Image
Analog to Digital Converters - ADC IC, MONO 10-BIT ADC
Maxim Integrated MAX506BCWP+ Also Bought Image
Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Outputs
ROHM Semiconductor SST3906HZGT116 Also Bought Image
Bipolar Transistors - BJT PNP SOT-23 -0.2A -40V VCEO
onsemi MC74HC244ADWR2G Also Bought Image
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
Murata GCM1555C1H101JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% 0402

FEATURED PRODUCTS
ANALOG DEVICES INC.