AD822ARZ

Analog Devices
584-AD822ARZ

AD822ARZ

Mfr.:

Description:
Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,364

Stock:

19,364 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $10.00
$9.01 $90.10
$8.59 $214.75
$7.45 $730.10
$7.11 $2,090.34
$6.49 $3,816.12
$5.65 $6,090.70
2,548 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.93
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.57
Min:
1

Similar Product

Analog Devices AD822ARZ-REEL7
Analog Devices
Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  Details
AD822
2 Channel
1.8 MHz
3 V/us
80 dB
15 mA
25 pA
100 uV
25 nV/sqrt Hz
30 V, 15 V
5 V, 2.5 V
1.3 mA
- 40 C
+ 85 C
No Shutdown
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Dual Supply Voltage: 2.5 V to 15 V
Height: 1.5 mm
Input Voltage Range - Max: 4 V
Length: 5 mm
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 2.5 V
Operating Supply Voltage: 5 V to 30 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Type: General Purpose Amplifier
Voltage Gain dB: 120 dB
Width: 4 mm
Unit Weight: 0.019048 oz

USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Amplifiers ADI SLP


Amplifier ICs

Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

AD822 Low power FET Input Op-Amps

Analog Devices Inc. AD822 Op-Amps are dual precision single supply low power FET input amplifiers. These amplifiers offer true single-supply capability with an input voltage range extending below the negative rail. This allows the AD822 to accommodate input signals below ground in the single-supply mode. The AD822 op-amps can operate from a single supply of 5V to 30V or dual supplies of ±2.5V to ±15V. The output voltage swing of these Analog Devices amplifiers extends to within 10mV of each rail, providing the maximum output dynamic range.

Image Description
Analog Devices Inc. LTC1043CSW#PBF
Switch ICs - Various 2x Prec Instr Switched-Cap Building Bloc
Analog Devices Inc. MAX44284FAUT+T
Current Sense Amplifiers -0.1-+36V, High Precision, Low Power Current-Sense Amplifier
Analog Devices Inc. MAX6120EUR+T
Voltage References Low-Cost, Micropower, Precision 3-Terminal, 1.2V Voltage Reference
Analog Devices Inc. AD7888ARUZ
Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C.
Analog Devices Inc. AD820ARZ
Precision Amplifiers FET INPT, SINGLE SPLY AMP
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Analog Devices Inc. AD8210YRZ
Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF
Analog Devices Inc. ADF4110BRUZ
Phase Locked Loops - PLL single pll, 0.55GHz
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%