AD1674JNZ

Analog Devices
584-AD1674JNZ

AD1674JNZ

Mfr.:

Description:
Analog to Digital Converters - ADC IC,MONO 120BIT ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 309

Stock:

309 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.99 $51.99
$48.51 $485.10
$46.46 $1,207.96
$45.39 $2,360.28
$42.11 $4,379.44
$41.03 $10,667.80
507 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  Details
AD1674
Through Hole
DIP-28
12 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
11.4 V to 16.5 V
5 V
- 55 C
+ 125 C
Tube
Brand: Analog Devices
FPBW - Full Power Bandwidth: 1 MHz
Gain Error: 0.25 %FSR
Height: 4.95 mm
INL - Integral Nonlinearity: +/- 1 LSB
Input Voltage: 10 V/20 V, +/- 5 V/+/- 10 V
Length: 39.75 mm
Number of ADC Inputs: 2 Input
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Pd - Power Dissipation: 575 mW
Power Consumption: 385 mW
Product: A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 10 V
Sample and Hold: Yes
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 13
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
THD - Total Harmonic Distortion: - 90 dB
Type: S/H ADC
Width: 14.73 mm
Unit Weight: 0.147798 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters ADI SLP


Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed Converters

Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Image Description
Bourns CHP1206QJW-4R7ELF
Thick Film Resistors - SMD ResHigh PowerQ 1206 4R7 5% 3/4W TC200
Murata LQM18PH3R3MFRL
Power Inductors - SMD Fixed IND 3.3uH 700mA POWRTRN
Analog Devices Inc. AD767JNZ
Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER
Analog Devices Inc. ADG1208YRZ
Multiplexer Switch ICs +/-15V 8:1 MUTIPLEXER WITH LOW CAP I.C.
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
3M N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
CUI Devices SJ5-43502PM
Phone Connectors Audio Jacks
Analog Devices Inc. MAX232ACWE+
RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers/Receivers
Nexperia 74HC2G14GW,125
Inverters 74HC2G14GW/SOT363/SC-88
Analog Devices Inc. AD712JNZ
Precision Amplifiers HIGH SPEED DUAL BIFET AMP