MAX78000EVKIT#

Analog Devices / Maxim Integrated
700-MAX78000EVKIT#

MAX78000EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM MAX78000 EVALUATION BOARD

In Stock: 17

Stock:

17 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.66 $212.66
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  Details
MAX78000
ARM Cortex M4
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: JTAG, Micro USB, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8473301180
CNHTS:
8543709990
ECCN:
5A992.C

MAX78000 Evaluation Kit

Analog Devices Inc. MAX78000 Evaluation Kit is used to leverage the MAX78000 to build artificial intelligence (AI) devices. The kit features a socketed MAX78000, and includes onboard hardware like a digital microphone, and gyroscope/accelerometer. Other onboard hardware includes parallel camera module support, and a 3.5" touch-enabled color TFT display. A secondary display is driven by a power accumulator for tracking device power consumption. Uncommitted GPIO and analog inputs are readily accessible through 0.1" pin headers. Primary system power and UART access is provided by a USB Micro-B connector. A USB to SPI bridge provides rapid access to onboard memory, allowing large networks or images to load quickly.

Image Description
Google G650-07968-01
Development Boards & Kits - ARM Dev Board Micro Main Board
Renesas Electronics AT25SF128A-SHB-T
NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
Switchcraft 35RASMT2BHSNTRX
Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Double Open
Analog Devices Inc. MAX78002EVKIT#
Development Boards & Kits - ARM MAX78002 EVALUATION BOARD
Analog Devices Inc. MAX78000FTHR#
Development Boards & Kits - ARM MAX78000 FEATHER BOARD
Analog Devices Inc. MAXREFDES178#
Cameras & Camera Modules Artificial Intelligence MAXCAM using the MAX78000
Adafruit 1212
Adafruit Accessories SMT Breakout 6 pack SOIC/MSOP/TSSOP-8
Texas Instruments LMV321IDBVR
Operational Amplifiers - Op Amps Low V R/R
Lattice LCMXO3D-9400HC-B-EVN
Programmable Logic IC Development Tools MachXO3D Breakout Board
DFRobot SEN0211
Current Sensor Development Tools Gravity Analog AC Current Sensor