MAX77985BEVKIT#

Analog Devices / Maxim Integrated
700-MAX77985BEVKIT#

MAX77985BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for MAX77985 19Vin 3.5A Buck Charger for USB PD

Lifecycle:
New Product: New from this manufacturer.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 2

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.25 $187.25
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Kits
Battery Management
4.7 V to 19 V
MAX77985B, MAX77958
Brand: Analog Devices / Maxim Integrated
For Use With: Single-Cell Li+ Battery Charger
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8473301180
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX77985/MAX77986 Evaluation Kits

Analog Devices MAX77985/MAX77986 Evaluation Kits demonstrate the MAX77985/MAX77986 single-cell lithium-ion battery chargers. The kits are fully assembled and tested printed circuit boards (PCBs). The MAX77985/MAX77986 are for 1S Li+ battery applications and operate with an input voltage of 4.7V to 19V with a maximum charging current of 3.5/5.5A. The ICs provide a reverse boost and fully integrated low-power loss switches, offering a small solution size and high efficiency.