See an Error?

MAX6956AAI+

Analog Devices / Maxim Integrated
700-MAX6956AAI

MAX6956AAI+

Mfr.:

Description:
LED Display Drivers 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 330

Stock:

330 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.77 $10.77
$9.73 $97.30
$9.28 $232.00
$7.69 $707.48
$7.01 $1,934.76
$6.10 $3,086.60
2,530 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.99
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6956AAI+T
Analog Devices / Maxim Integrated
LED Display Drivers 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  Details
MAX6956
7
28
SMD/SMT
SSOP-28
2.5 V to 5.5 V
230 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Height: 1.78 mm
Length: 10.33 mm
Low Level Output Current: 18 mA
Pd - Power Dissipation: 727 mW
Product: LED Display Drivers
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Width: 5.38 mm
Part # Aliases: MAX6956
Unit Weight: 0.025045 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Optical ADI SLP


Image Description
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
DIGI XB3-24DMST-J
Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, SMA Antenna, TH
Analog Devices Inc. MAX3250CAI+
RS-232 Interface IC +/-50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver
IXYS CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Texas Instruments ULN2003ADR
Darlington Transistors Darlington
Diodes Incorporated DFLS1150-7
Schottky Diodes & Rectifiers 1.0A 150V
Microchip AT42QT2120-XUR
Capacitive Touch Sensors SQTouchADC for BSW Proximity Detection
Panasonic ECH-U1H393GX5
Film Capacitors 0.039uF 50VDC 2% PPS FILM 1210
KEMET LDBCB2470GC5N0
Film Capacitors 50volts 0.047uF 2%
Hirose Electric MDF7-22D-2.54DSA(96)
Board to Board & Mezzanine Connectors