MAX4787EXK+T

Analog Devices / Maxim Integrated
700-MAX4787EXKT

MAX4787EXK+T

Mfr.:

Description:
Power Switch ICs - Power Distribution 50mA/100mA Current-Limit Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 571

Stock:

571 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.93 $3.93
$3.53 $35.30
$2.89 $289.00
$2.74 $685.00
$2.46 $1,230.00
$2.07 $2,070.00
Full Reel (Order in multiples of 2500)
$1.97 $4,925.00
$1.90 $9,500.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
Current-Limit Switch
1 Output
20 mA
100 mA
1 Ohms
50 us
30 ns
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-5
MAX4787
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 247 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Part # Aliases: MAX4787
Unit Weight: 0.000705 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Switches & Multiplexers ADI SLP


Image Description
Texas Instruments TPS552882RPMR
Switching Voltage Regulators 36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125
Texas Instruments LP590733QDQNRQ1
LDO Voltage Regulators Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
Murata GRM1555C1H272GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 2% 0402 C0G (NP0)
TDK C3225X7R1H106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R
Molex 53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Angle
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Samtec SHF-105-01-L-D-SM-LC
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch
Panasonic 20SVPA10M
Aluminum Organic Polymer Capacitors 10UF 20V ESR=40
TDK C1005X7R1H473K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 47nF 10% X7R 0.5mm
Wurth Elektronik 78438356022
Power Inductors - SMD WE-MAIA SMD 4020 2.2 uH 6.2A 35mOhms AEC-