See an Error?

MAX3394EEBL+TG45

Analog Devices / Maxim Integrated
700-MAX3394EEBL+TG45

MAX3394EEBL+TG45

Mfr.:

Description:
Translation - Voltage Levels High-Drive Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  Details
MAX3394E
Bidirectional Voltage Level Translator
SMD/SMT
1.2 V, 1.65 V
5.5 V
- 40 C
+ 85 C
600 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 15 mA
Logic Type: Level Translator
Low Level Output Current: 10 mA
Operating Supply Current: 30 uA, 150 uA
Output Type: 3-State, Open Drain
Pd - Power Dissipation: 379 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX3394E
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Maxim Temperature Sensing Solutions


Maxim Sensor Solutions