See an Error?

MAX3094EEUE+

Analog Devices / Maxim Integrated
700-MAX3094EEUE

MAX3094EEUE+

Mfr.:

Description:
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,212

Stock:

15,212 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.78 $6.78
$6.13 $61.30
$5.81 $145.25
$4.84 $464.64
$4.41 $1,270.08
$3.84 $2,211.84
$3.70 $3,907.20
5,088 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.52
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3094EEUE+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485Receivers
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  Details
MAX3094E
SMD/SMT
TSSOP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Height: 0.9 mm
Input Voltage: 3.3 V
Length: 5 mm
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 3.3 V
Output Current: +/- 7 mA to +/- 75 mA
Output Voltage: - 300 mV to + 5.3 V
Pd - Power Dissipation: 755 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 69 ns to 123 ns
Factory Pack Quantity: 96
Subcategory: Interface ICs
Width: 4.4 mm
Part # Aliases: MAX3094E
Unit Weight: 0.006102 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Interface & Isolation ADI SLP


Image Description
Analog Devices Inc. TMC2130-LA
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver IC, SPI, Step/Dir, 5-46V Supply, 1.2A, QFN36
Analog Devices Inc. MAX3030EESE+
RS-422 Interface IC +/-15kV ESD-Protected, 3.3V Quad RS-422 Transmitters
Analog Devices Inc. MAX3232EEUE+
RS-232 Interface IC +/-15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog Devices Inc. MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters
Texas Instruments SN65LVDS1DBVR
LVDS Interface IC High Speed Diff Line
Analog Devices Inc. LT3080EST#PBF
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg
Analog Devices Inc. MAX3030EEUE+
RS-422 Interface IC +/-15kV ESD-Protected, 3.3V Quad RS-422 Transmitters
Analog Devices Inc. MAX8216ESD+
Supervisory Circuits +/-5V, +/-12V (+/-15V) Dedicated Microprocessor Voltage Monitors
Analog Devices Inc. MAX3032EEUE+
RS-422 Interface IC +/-15kV ESD-Protected, 3.3V Quad RS-422 Transmitters
KEMET C0805C475K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 10%