See an Error?

MAX30205MTA+T

Analog Devices / Maxim Integrated
700-MAX30205MTA+T

MAX30205MTA+T

Mfr.:

Description:
Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,814

Stock:

4,814 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.11 $5.11
$4.35 $43.50
$3.66 $366.00
$3.41 $852.50
$3.09 $1,545.00
$2.85 $2,850.00
Full Reel (Order in multiples of 2500)
$2.78 $6,950.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.61
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX30205MTA+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  Details
Digital
Local
+/- 0.1 C
2.7 V
3.3 V
2-Wire, I2C
16 bit
0 C
+ 50 C
Shutdown
SMD/SMT
TDFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: MAX30205
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 0.043948 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

MAX30205 Human Body Temperature Sensor

Analog Devices MAX30205 Human Body Temperature Sensor offers ±0.1°C accuracy for thermometer applications. The Analog Devices MAX30205 accurately measures temperature and provides overtemperature alarm, interrupt, and shutdown output. The MAX30205 converts temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). One-Shot and Shutdown Modes help to reduce power usage. Communication is through an I2C-compatible, 2-wire serial interface.

Sensors ADI SLP


Image Description
Vishay RCC0402200KFKED
Thick Film Resistors - SMD 1/8W 200Kohms 1% 100ppm
Analog Devices Inc. MAX30102EFD+T
Biometric Sensors Integrated Optical Sensor
TDK C1005X7R1C104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
ABRACON ABS06-107-32.768kHz-T
Crystals 32.768 KHZ 4.0PF SMD
Analog Devices Inc. MAX30101EFD+T
Biometric Sensors Integrated Optical Sensor
Analog Devices Inc. MAX17048G+T10
Battery Management HOST-SIDE MODELGAUGE (1-CELL)
ROHM Semiconductor SFR01MZPF1003
Thick Film Resistors - SMD 0402 100Kohm 1% Anti-Sulfur AEC-Q200
Amphenol 10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS
Panasonic ERJ-2RKF1004X
Thick Film Resistors - SMD 0402 1Mohms 1% Tol AEC-Q200
Samsung Electro-Mechanics CL10B475KQ8NQNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG