See an Error?

MAX30205MTA+

Analog Devices / Maxim Integrated
700-MAX30205MTA+

MAX30205MTA+

Mfr.:

Description:
Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,685

Stock:

2,685 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$3.04 $30.40
$2.54 $254.00
$2.45 $490.00
$2.21 $1,105.00
$2.02 $2,020.00
$2.00 $4,000.00
$1.97 $9,850.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.11
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX30205MTA+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  Details
Digital
Local
+/- 0.1 C
2.7 V
3.3 V
2-Wire, I2C
16 bit
0 C
+ 50 C
Shutdown
SMD/SMT
TDFN-8
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 600 uA
Output Current: 4 mA
Pd - Power Dissipation: 1.9512 W
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: MAX30205
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 0.114446 oz

USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
BRHTS:
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

MAX30205 Human Body Temperature Sensor

Analog Devices MAX30205 Human Body Temperature Sensor offers ±0.1°C accuracy for thermometer applications. The Analog Devices MAX30205 accurately measures temperature and provides overtemperature alarm, interrupt, and shutdown output. The MAX30205 converts temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). One-Shot and Shutdown Modes help to reduce power usage. Communication is through an I2C-compatible, 2-wire serial interface.

Sensors ADI SLP


Image Description
ams OSRAM SFH 2703
Photodiodes Silicon PIN Photodiode
STMicroelectronics LSM6DSO32XTR
IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope
Analog Devices Inc. MAX32664GTGC+
Biometric Sensors SENSOR HUB W/ SPO2 & HR ALGORITHMS
Vishay V8PAM10S-M3/I
Schottky Diodes & Rectifiers 8A 100V
Molex 217175-0001
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Analog Devices Inc. MAX32664GTGD+
Biometric Sensors SENSOR HUB W/ SPO2, HR & BP ALGORITHMS
Panasonic ERA-2VEB1201X
Thin Film Resistors - SMD 0402 0.1% 1.2Kohm 25ppm AEC-Q200
Analog Devices Inc. MAX30102EFD+T
Biometric Sensors Integrated Optical Sensor
Analog Devices Inc. MAX30101EFD+T
Biometric Sensors Integrated Optical Sensor
Murata GRM188Z71C475KE21D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X7R