See an Error?

MAX17710GB+T

Analog Devices / Maxim Integrated
700-MAX17710GB+T

MAX17710GB+T

Mfr.:

Description:
Battery Management uPower Battery Charger/Protector

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 334

Stock:

334 Can Ship Immediately
Quantities greater than 334 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.85 $12.85
$11.82 $118.20
$11.33 $283.25
$9.98 $998.00
$9.49 $2,372.50
$8.88 $4,440.00
$8.14 $8,140.00
Full Reel (Order in multiples of 2500)
$8.13 $20,325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Battery Management
RoHS:  Details
Battery Protection
Lithium-ion
4.5 V
100 mA
5.3 V
DFN-EP-12
SMD/SMT
MAX17710
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Energy Harvesting
Part # Aliases: MAX17710 90-NC01G+BTR
Unit Weight: 0.002903 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99