See an Error?

MAX17048G+T10

Analog Devices / Maxim Integrated
700-MAX17048G+T10

MAX17048G+T10

Mfr.:

Description:
Battery Management HOST-SIDE MODELGAUGE (1-CELL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,155

Stock:

39,155 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 3000

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.36 $3.36
$2.86 $28.60
$2.48 $248.00
$2.35 $587.50
$2.11 $1,055.00
$1.84 $1,840.00
$1.75 $4,375.00
Full Reel (Order in multiples of 10000)
$1.75 $17,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Battery Management
RoHS:  Details
Fuel Gauges
Lithium-ion
400 mV
2.5 V to 4.5 V
TDFN-8
SMD/SMT
MAX17048
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17048EVKIT#
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 23 uA
Product Type: Battery Management
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Tradename: ModelGauge
Part # Aliases: MAX17048 90-BC01G+TRL
Unit Weight: 0.001764 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ADI SLP


RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Battery Fuel Gauges

Analog Devices Inc. Battery Fuel Gauges determine the amount of charge remaining in a battery and how much longer, under specific operating conditions, the battery can continue to provide power.

Image Description
Analog Devices Inc. MAX17048EVKIT#
Power Management IC Development Tools Eval Kit MAX17048 (Host-Side Modelgauge(1-cell)
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Adafruit 5580
Power Management IC Development Tools Adafruit MAX17048 LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%