MAX1522EUT+T

Analog Devices / Maxim Integrated
700-MAX1522EUTT

MAX1522EUT+T

Mfr.:

Description:
Switching Controllers Simple SOT23 Boost Controllers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,873

Stock:

1,873 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.00 $3.00
$2.75 $27.50
$2.21 $221.00
$2.10 $525.00
$1.88 $940.00
$1.59 $1,590.00
Full Reel (Order in multiples of 2500)
$1.50 $3,750.00
$1.44 $7,200.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  Details
Boost
1 Output
100 kHz
90 %
2.5 V to 5.5 V
2.5 V to 100 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX1522
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Up
Part # Aliases: MAX1522
Unit Weight: 0.001270 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Power Management ADI SLP


RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Image Description
Samsung Electro-Mechanics CL10A106KP8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
Espressif ESP32-U4WDH
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Vishay SI2336DS-T1-BE3
MOSFET N-CHANNEL 30V (D-S)
Panasonic ERJ-UP3F1502V
Thick Film Resistors - SMD 0603 0.25W 1% 15Kohm AEC-Q200
KEMET C0603C221G1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0603 2%
Nexperia PMEG4030ER,115
Schottky Diodes & Rectifiers PMEG4030ER/SOD123W/SOD2
Murata GRM188R61E106MA73J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R
STMicroelectronics STPM32TR
Current & Power Monitors & Regulators ASSP for metering up to four independent 24-bit 2nd order sigma-delta ADCs, 4 MH
CUI Devices SJ2-35863B1-SMT-TR
Phone Connectors 3.5mm Narrow Ftprint 3conductr Tip switc
KYOCERA AVX TPSD336M020R0200
Tantalum Capacitors - Solid SMD 33uF 20V 20% L ESR