See an Error?

MAX14781EESA+

Analog Devices / Maxim Integrated
700-MAX14781EESA+

MAX14781EESA+

Mfr.:

Description:
RS-485 Interface IC Half duplex RS-485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,505

Stock:

14,505 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.62 $26.20
$2.47 $49.40
$2.14 $214.00
$2.03 $406.00
$1.82 $910.00
$1.64 $1,640.00
$1.59 $3,180.00
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  Details
SMD/SMT
SOIC-8
MAX14781E
Transceiver
370 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
1.2 mA
- 40 C
+ 85 C
25 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX14781E
Unit Weight: 0.019048 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Interface & Isolation ADI SLP


Image Description
Infineon IRLML6244TRPBF
MOSFET MOSFT 20V 6.3A 21mOhm 2.5V cpbl
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
TE Connectivity V42254B1200B640
DIN 41612 Connectors 64P 2.54 mm Plugs
KYOCERA AVX 08055C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET EEV476M050A9LAA
Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% 1.3 Ohms
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Texas Instruments TPS3510DR
Supervisory Circuits 3.5V Pwr Supply Mntr
TDK MLZ2012A3R3WT000
Power Inductors - SMD 3.3 UH 20%
Vishay CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Panjit GS1G_R1_00001
Diodes - General Purpose, Power, Switching 400V General Purpose Rectifiers 1A