See an Error?

DS24B33+

Analog Devices / Maxim Integrated
700-DS24B33+

DS24B33+

Mfr.:

Description:
EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYCLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,682

Stock:

43,682 Can Ship Immediately

Factory Lead-Time:

79 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 14000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.51 $3.51
$3.11 $31.10
$2.78 $278.00
$2.77 $692.50
$2.67 $1,335.00
$2.54 $2,540.00
$2.52 $5,040.00
$2.43 $9,720.00
10,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.24
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS24B33+T&R
Analog Devices / Maxim Integrated
EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYCLE
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: EEPROM
RoHS:  Details
Through Hole
TO-92-3
1-Wire
4 kbit
256 x 16
2.8 V
5.25 V
- 40 C
+ 85 C
-
-
40 Year
2 mA
DS24B33
Bulk
Active Read Current - Max: 2 mA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 5.25 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: DS24B33 90-24B33+000
Unit Weight: 0.015873 oz
USHTS:
8542320051
CNHTS:
8542329000
CAHTS:
8542320040
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Image Description
Murata SCL3400-D01-10
Inclinometers Digital 2 axis High Accuracy Inclinometer (XY for horizontal mounting)
u-blox BMD-345-A-R
Bluetooth Modules - 802.15.1 nRF52840, U.FL+antenna pin, PA, LNA, open CPU
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Analog Devices Inc. ADA4099-1BUJZ-RL7
Operational Amplifiers - Op Amps Precision, 10MHz, 7V/us OTT RRIO Amp
Vishay NTCLE350E4103HHB0
NTC Thermistors 10Kohms 3% AEC-Q200
Analog Devices Inc. DS2484EVKIT#
Interface Development Tools EVALUATION KIT FOR DS2484 (SINGLE-CHN 1-W DR W LVL SHFT)
Analog Devices Inc. DS28EC20+
EEPROM 20Kb 1-Wire EEPROM
Schurter 0031.1663
Fuse Holder Accessories CARRIER FAC/FAU/FEU
Central Semiconductor CMOSH-3 TR PBFREE
Schottky Diodes & Rectifiers Enhanced Spec