See an Error?

DS1100Z-500+

Analog Devices / Maxim Integrated
700-DS1100Z-500

DS1100Z-500+

Mfr.:

Description:
Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,565

Stock:

1,565 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.69 $7.69
$6.63 $66.30
$5.75 $575.00
$5.49 $1,098.00
$5.00 $2,500.00
$4.36 $4,360.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.98
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1100Z-500+T
Analog Devices / Maxim Integrated
Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line)
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Delay Lines / Timing Elements
RoHS:  Details
DS1100Z
Active Tapped Delay Line
5.25 V
4.75 V
+ 85 C
- 40 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Height: 1.5 mm
Length: 5 mm
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Width: 4 mm
Part # Aliases: DS1100Z 90-1100Z+500
Unit Weight: 0.006596 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Clock & Timing ADI SLP


Image Description
Espressif ESP32-S3FN8
SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Texas Instruments UCC27614DSGR
Espressif ESP32-DevKitC-DA
ESP32 general-purpose development board, embeds ESP32-WROOM-DA, 4 MB flash, with pin header
Toshiba 74HC00D
CMOS LOGIC IC SERIES
Analog Devices Inc. DS1816R-10+T&R
3.3V EconoReset with Open Drain Output
Texas Instruments LM1085IS-5.0/NOPB
3A LDO Pos Regs
Diotec Semiconductor ES1A
Diode, Superfast, SMA, 50V, 1A, 150C
Vishay TNPW08051K50BEEA
1.5Kohms .1% 25ppm
Mill-Max 123-93-640-41-001000
40P TIN PIN GLD CONT
TE Connectivity 103783-1
2P HEADER

FEATURED PRODUCTS
ANALOG DEVICES INC.