See an Error?

191-3003-100

523-191-3003-100

191-3003-100

Mfr.:
Amphenol Spectra-Strip

Description:
Flat Cables 100 Conductor 30 AWG PRICE PER FOOT

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Amphenol
Product Category: Flat Cables
RoHS:  Details
Ribbon Cables
100 Conductor
30 AWG
0.025 in (0.635 mm)
Unshielded
Gray
150 V
1 ft
Polyvinyl Chloride (PVC)
Copper
Solid
- 20 C
+ 105 C
191-3X0X
Spool
Brand: Amphenol Spectra-Strip
Pitch: 0.025 in
Product Type: Flat Cables
Factory Pack Quantity: 300
Subcategory: Cable
Tradename: Spectra-Zip
USHTS:
8544493080
CAHTS:
8544490019
TARIC:
8544499190
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL