USB3F2BSCC

Amphenol Socapex
523-USB3F2BSCC

USB3F2BSCC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3 Receptacle with Self Closing Cap

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.09 $115.09
$112.56 $562.80
$110.02 $1,100.20
$107.38 $2,684.50
$105.80 $5,290.00
Product Attribute Attribute Value
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB3F TV
Brand: Amphenol Socapex
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies

USHTS:
8538908180
ECCN:
EAR99

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Image Description
STMicroelectronics NUCLEO-U575ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
Weidmuller 9019120000
Terminals H 1.5/14D BK PACK OF 500
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
Cinch Connectivity Solutions PL75-47
RF Connectors / Coaxial Connectors TRB Strt Plug for M17/176-00002 3-lug
Caddock MP9100-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 100W 1% TO-247 PKG PWR FILM
TE Connectivity 202K132-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K153-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Omron XC5A-2022
DIN 41612 Connectors CONNECTOR
Amphenol MS3102E22-22S
Circular MIL Spec Connector 4P #8 SKT CONTACTS