See an Error?

SF1621-60048-1S

Amphenol / SV Microwave
523-SF1621-60048-1S

SF1621-60048-1S

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm 2-Hl, w/Screw (CPW/Microstrip) FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 155

Stock:

155 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 155 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.06 $81.06
$77.94 $1,558.80
$72.82 $3,641.00
$70.50 $7,050.00
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Solder
Straight
Standard
Flange Mount
-
-
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Mounting Type: PCB
Product Type: RF Connectors / Coaxial Connectors
Series: 2.4mm
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Tradename: LiteTouch
Unit Weight: 0.323462 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model. 

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

LiteTouch Solderless PCB Connectors

Amphenol / SV Microwave LiteTouch Solderless PCB Connectors feature a complete line of high-frequency coaxial / surface-mount PCB connectors. These high-performing, highly reliable solderless connectors are engineered for precision thin substrate mounting. As frequencies increase and board substrates become thinner, the standard solderless PCB compression mount connectors can create undesirable results on thin (<0.010") dielectric PCB substrates. Amphenol / SV Microwave LiteTouch Solderless PCB Connectors addresses this issue by maintaining a solderless connection while keeping the board material intact. Configurations include 2.92mm, 2.4mm, 1.85mm, and SMA versions.

Image Description
TAIYO YUDEN MSRLJ103SB5105MFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 6.3VDC 20% 1uF X5R AEC-Q200
Murata 935153521310
Silicon RF Capacitors / Thin Film
Amphenol SF8016-6404
RF Terminators 2.4mm M Termination