See an Error?

7032-9729

Amphenol / SV Microwave
523-70329729

7032-9729

Mfr.:

Description:
RF Cable Assemblies SMPM Female VITA 67.3 to SMPM Female VITA 67.3 12" Cable Assembly for .085 Cable

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$220.57 $220.57
$204.37 $2,043.70
$197.04 $4,926.00
$195.56 $9,778.00
100 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Cable Assemblies
RoHS:  Details
Socket (Female)
Straight
Socket (Female)
Straight
12 in
50 Ohms
40 GHz
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies

USHTS:
8536694010
TARIC:
8544200090
ECCN:
EAR99