See an Error?

7032-9725

Amphenol / SV Microwave
523-70329725

7032-9725

Mfr.:

Description:
RF Cable Assemblies SMPM Female R/A to SMPM Female 12" Cable Assembly for .047 Cable

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.79 $151.79
$140.65 $1,406.50
$135.60 $3,390.00
$134.58 $6,729.00
100 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Cable Assemblies
RoHS:  Details
Socket (Female)
Right Angle
Socket (Female)
Straight
12 in
50 Ohms
26.5 GHz
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies

USHTS:
8536694010
TARIC:
8544200090
ECCN:
EAR99