See an Error?

7029-4052

Amphenol / SV Microwave
523-70294052

7029-4052

Mfr.:

Description:
RF Cable Assemblies FLCA SMA -SMPM SP-SJ 500MM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:

24 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.47 $130.47
$119.74 $1,197.40
$93.10 $2,327.50
Product Attribute Attribute Value
Amphenol
Product Category: RF Cable Assemblies
SMA
Pin (Male)
Straight
SMPM
Socket (Female)
Straight
500 mm
50 Ohms
18 GHz
0.085 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies

USHTS:
8532240020
TARIC:
8544200090
ECCN:
EAR99

Metric RF Cable Assemblies

Amphenol / SV Microwave Metric RF Cable Assemblies are offered in straight and right-angle orientations with standard 250mm and 500mm lengths. These Ø 0.085" RF cable assemblies include the SMA, 2.92mm, SMP, and SMPM series. Low solder wicking and high flexibility enable tight bends behind cable ferrule, and the high flex-life ensures excellent performance after repeated usage, providing up to 1000 mating cycles. Amphenol / SV Microwave Metric RF Cable Assemblies feature a DC to 40GHz frequency range, 50Ω impedance, and a -65°C to +165°C temperature rating. Ideal applications include 5G wireless infrastructure, mil / aero, and RF test and measurement.

Image Description
Wiha 41101
Measuring Tools Digital Caliper DigiMax - Inch - Metric