See an Error?

AWM-6P

Amphenol SINE Systems
654-AWM-6P

AWM-6P

Mfr.:

Description:
Automotive Connectors WEDGELOCK RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,739

Stock:

13,739 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.185 $1.85
$0.17 $8.50
$0.148 $14.80
$0.135 $27.00
$0.129 $64.50
$0.111 $111.00
$0.102 $255.00
$0.099 $495.00
Product Attribute Attribute Value
Amphenol
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Wedgelock
6 Position
-
Receptacle (RP - Male)
16 AWG
22 AWG
Orange
ATM
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Type: Pin
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Mating Gender: Receptacle
Mating Part Number: ATM04-6P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Wedge
Wire Gauge Range: 22 AWG to 16 AWG
Part # Aliases: WM-6P
Unit Weight: 0.027332 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694051
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors are an IP68- and IP69K-rated (mated), high-performance, cost-effective solution designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. ATM Series connectors are compatible with all other existing standard products industry-wide. The connector design incorporates an integral latching system to ensure a definitive electrical and mechanical connection. Amphenol Sine Systems housings are manufactured with a thermoplastic material that is not only durable but also offers excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are constructed from quality copper alloy to ensure an electrically reliable connection.

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

Amphenol Sine Automotive Connectors

Amphenol Sine Systems A Series™ Automotive Connectors are designed as a high-performance solution for heavy equipment, agricultural, automotive, military, alternative energy, and other demanding interconnect architectures. The connectors contain superior environmental seals and seal retention capabilities. They feature Amphenol's RockSolid™ contact technology. The connectors are compatible with existing standard products industry-wide.

Learn More

Image Description
Amphenol ATM04-6P
Automotive Connectors RECPT, 6-WAY
Amphenol ATM06-6S
Automotive Connectors PLUG, 6-WAY
Amphenol AT60-202-20141
Automotive Connectors PIN,#20,MACH,NICK 20-22AWG
Amphenol AT62-201-20141
Automotive Connectors SOCKET,#20,MACH,NICK 20-22AWG
Amphenol AWM-6S
Automotive Connectors WEDGELOCK PLUG
Amphenol AWM-4P
Automotive Connectors WEDGELOCK RECPT
Amphenol AWM-2P
Automotive Connectors WEDGELOCK RECPT
Amphenol AWM-2S
Automotive Connectors WEDGELOCK PLUG
Amphenol AWM-4S
Automotive Connectors WEDGELOCK PLUG
Amphenol AWM-3S
Automotive Connectors WEDGELOCK PLUG