See an Error?

ATF13-08PA-BM13

Amphenol SINE Systems Logo
654-ATF13-08PA-BM13

ATF13-08PA-BM13

Mfr.:

Description:
Automotive Connectors 8Pin A Key Screw Boss Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:

21 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.65 $10.65
10 $9.59 $95.90
25 $9.03 $225.75
50 $8.79 $439.50
100 $8.56 $856.00
250 $7.63 $1,907.50
500 $7.17 $3,585.00
1,000 $6.34 $6,340.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Automotive Connectors
RoHS:  Details
Headers
-
8 Position
4.42 mm
Receptacle (RP - Male)
Through Hole
Solder Pin
Tin
14 AWG
20 AWG
AT, BoardLock
Box
Brand: Amphenol SINE Systems
Color: Gray
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1000 MOhms
Mating Gender: Plug
Mating Part Number: AT06-08SA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.42 mm
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 20 AWG

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
TARIC:
8536693000
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. These connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These versatile features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Amphenol Sine Systems BoardLock Connectors feature a compact, durable, low-profile, and lightweight design, ideal for power or data signal applications. All BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. All BoardLock variations offer IP67, IP68, or IP69K protection when mated.

Image Description
Amphenol ATF13-08PB-BM03 Also Bought Image
Automotive Connectors 8Pin B Key Snap Fit Tin
Amphenol ATF13-12PA-BM01 Also Bought Image
Automotive Connectors 12Pin A Key Snap Fit Gold
Amphenol ATF13-12PC-BM13 Also Bought Image
Automotive Connectors 12Pin C Key Screw Boss Tin
Amphenol ATF13-12PD-BM13 Also Bought Image
Automotive Connectors 12Pin D Key Screw Boss Tin
Amphenol ATF13-2P-BM13 Also Bought Image
Automotive Connectors 2Pin Screw Boss Tin
Amphenol ATF13-6P2-BM13BLU Also Bought Image
Automotive Connectors 6Pin P2 Key Screw Boss Tin plate
TE Connectivity 776164-4 Also Bought Image
Automotive Connectors PLG 35POS F/H GRY
Littelfuse PDM71001ZXM Also Bought Image
Fuse Holder PWR DIST MOD w/TPAs HWB60-AL
TE Connectivity 828922-1 Also Bought Image
Automotive Connectors CAVITY PLUG
Amphenol AT1612-13SB Also Bought Image
Automotive Connectors 13P PLUG REDUCED DIA SEAL END CAP