A-1JB

Amphenol RF Logo
523-A-1JB

A-1JB

Mfr.:

Description:
RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 85,487

Stock:

85,487 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.92 $0.92
10 $0.766 $7.66
25 $0.729 $18.23
100 $0.687 $68.70
250 $0.634 $158.50
500 $0.57 $285.00
1,000 $0.507 $507.00
Full Reel (Order in multiples of 2500)
2,500 $0.439 $1,097.50
5,000 $0.426 $2,130.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Connectors
AMC
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
-
-
Reel
Cut Tape
MouseReel
Body Material: Liquid Crystal Polymer (LCP)
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Insulation Resistance: 500 MOhms
Isolation: Non-Isolated
Mating Cycles: 30
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: AMC
Factory Pack Quantity: 2500
Subcategory: RF Interconnects
Unit Weight: 0.001058 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Image Description
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Molex 104224-0820 Also Bought Image
Memory Card Connectors nanoSIM 1.11mm Card Conn 6Ckt Push/Pull
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0402FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
C&K Switches PTS810SJG250SMTRLFS Also Bought Image
Tactile Switches SWITCH TACTILE
Pulse W9003M Also Bought Image
RF Cable Assemblies 3" SMA Female