172317

Amphenol RF Logo
523-172317

172317

Mfr.:

Description:
RF Connector Accessories N MALE SHORTING CAP

In Stock: 170

Stock:

170 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.69 $16.69
10 $14.46 $144.60
25 $13.91 $347.75
50 $13.51 $675.50
100 $11.92 $1,192.00
250 $11.12 $2,780.00
500 $10.89 $5,445.00
1,000 $10.33 $10,330.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Connector Accessories
RoHS:  Details
Single Port Connectors
N
Plug
Brass
Bulk
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connector Accessories
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: N1001A1-001-AT30GA-50
Unit Weight: 1 oz

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Mini-Circuits KARN-50+ Also Bought Image
RF Terminators TERM / N / RoHS
Mini-Circuits ANNE-50X+ Also Bought Image
RF Terminators TERM / SMA-M / 20GHZ RoHS
Amphenol 082-6694 Also Bought Image
RF Terminators N-Type Terminator Plug 18GHz 2Watts
Amphenol 082-6693 Also Bought Image
RF Terminators N-Type Terminator Jack 18GHz 2Watts
Amphenol EZ-400-SF-X Also Bought Image
RF Connectors / Coaxial Connectors SMA-female (jack) crimp connector, non-solder pin, no braid trim
Amphenol 132360 Also Bought Image
RF Terminators SMA MALE RESISTOR CAP 50 OHM
Amphenol 202114 Also Bought Image
RF Connector Accessories BNC MALE SHORTING CAP
Amphenol 242112 Also Bought Image
RF Adapters - Between Series SMA PLUG TO N JACK ADAPTER