132360

Amphenol RF Logo
523-132360

132360

Mfr.:

Description:
RF Terminators SMA MALE RESISTOR CAP 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,460

Stock:

32,460 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.91 $3.91
10 $3.33 $33.30
25 $3.01 $75.25
100 $2.88 $288.00
250 $2.68 $670.00
500 $2.48 $1,240.00
1,000 $2.40 $2,400.00
Product Attribute Attribute Value
Amphenol
Product Category: RF Terminators
RoHS:  Details
SMA
Plug
50 Ohms
Brass
Gold
Brass
Gold
Bulk
Brand: Amphenol RF
Product Type: RF Terminators
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 0.134041 oz

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Amphenol Connex Amphenol RF SMA Connector

This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectors that meet these spec mating diameters.

Image Description
Amphenol 132168 Also Bought Image
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER GOLD
Amphenol 132169 Also Bought Image
RF Adapters - In Series SMA ST JACK TO JACK ADAPTER
Amphenol 202112 Also Bought Image
RF Connector Accessories SMA MALE CAP
Amphenol 132170 Also Bought Image
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ADAPTER
Amphenol 242113 Also Bought Image
RF Adapters - Between Series SMA JACK TO N PLUG ADAPTER
Amphenol 132331 Also Bought Image
RF Terminators SMA MALE SHORTING CAP
Amphenol 132360RP Also Bought Image
RF Terminators SMA MALE RESISTOR CAP REV POL 50 OHM
Amphenol 132216 Also Bought Image
RF Adapters - Tee SMA JACK JACK JACK TEE ADAPTER
Amphenol 132217 Also Bought Image
RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER
Amphenol 132361 Also Bought Image
RF Terminators SMA FEMALE RESISTOR CAP 50 OHM