132111

Amphenol RF Logo
523-132111

132111

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,515

Stock:

1,515 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.40 $11.40
10 $10.26 $102.60
25 $9.67 $241.75
50 $9.42 $471.00
100 $9.17 $917.00
250 $8.18 $2,045.00
500 $7.68 $3,840.00
1,000 $6.79 $6,790.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-405/U, 0.086 Semi-Rigid
-
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMA1182A2-3GT50G-.085-50
Unit Weight: 0.189068 oz

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Amphenol Connex Amphenol RF SMA Connector

This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectors that meet these spec mating diameters.

Image Description
Mini-Circuits BW-S20W2+ Also Bought Image
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 20dB RoHS
Mini-Circuits BW-S7W2+ Also Bought Image
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 7dB RoHS
Mini-Circuits BW-S8W2+ Also Bought Image
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 8dB RoHS
Amphenol 132170 Also Bought Image
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ADAPTER
Amphenol 242125 Also Bought Image
RF Adapters - Between Series SMA JACK TO N BLKHD JACK ADAPTER
Amphenol 132101 Also Bought Image
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG .085 S/R GOLD
Amphenol 901-9867-RFX Also Bought Image
RF Connectors / Coaxial Connectors STRT PLG .085S/R GLD
Amphenol 132103 Also Bought Image
RF Connectors / Coaxial Connectors SMA STRAIGHT SOLDER JACK .085 SEMI RIGID
Amphenol 172236 Also Bought Image
RF Connectors / Coaxial Connectors N RIGHT ANGLE PLUG SOL .141 SEMI RIGID
Amphenol 132248 Also Bought Image
RF Connectors / Coaxial Connectors SMA PANEL MNT .085 STAINLESS STEEL NUT