132105

Amphenol RF Logo
523-132105

132105

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA BULKHEAD JACK .085 S/R GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,133

Stock:

1,133 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.55 $8.55
10 $7.88 $78.80
25 $7.50 $187.50
50 $7.40 $370.00
100 $7.09 $709.00
250 $6.42 $1,605.00
500 $6.09 $3,045.00
Product Attribute Attribute Value
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
RG-405/U, 0.086 Semi-Rigid
-
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMA6481A2-3GT50G-.085-50
Unit Weight: 0.125575 oz

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Amphenol Connex Amphenol RF SMA Connector

This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectors that meet these spec mating diameters.

Image Description
Wurth Elektronik 150060GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Skyworks SKY13286-359LF Also Bought Image
RF Switch ICs .1-6.0GHz SPDT IL 1.8dB Max
Murata NFM18CC223R1C3D Also Bought Image
Feed Through Capacitors .022 UF 16V
Amphenol 132101 Also Bought Image
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG .085 S/R GOLD
KEMET C0402C105K4PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10%
Amphenol 132111 Also Bought Image
RF Connectors / Coaxial Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
YAGEO RC0603JR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100 mW 0603 5%
Amphenol 901-9867-RFX Also Bought Image
RF Connectors / Coaxial Connectors STRT PLG .085S/R GLD
KEMET C0402C104J4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 5%
Amphenol 132248 Also Bought Image
RF Connectors / Coaxial Connectors SMA PANEL MNT .085 STAINLESS STEEL NUT