See an Error?

112348

Amphenol RF Logo
523-112348

112348

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC ST PLUG RG58 50 OHM BR/DL

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

100
Expected 19-Jul-22
180
Expected 24-Oct-22

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.32 $4.32
10 $3.86 $38.60
25 $3.63 $90.75
100 $3.06 $306.00
250 $2.78 $695.00
500 $2.62 $1,310.00
1,000 $2.26 $2,260.00
2,500 $2.15 $5,375.00
5,000 $2.08 $10,400.00

USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Image Description
Fluke FLUKE-87V-MAX Also Bought Image
Digital Multimeters Industrial True rms Heavy Duty Multimeter
TE Connectivity 66101-3 Also Bought Image
Standard Circular Contacts SOCKET 16-18 AWG 15AU
Amphenol 031-2-RFX Also Bought Image
RF Connectors / Coaxial Connectors CLAMP TYPE PLUG
Amphenol 031-221-RFX Also Bought Image
RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE CAST
Cinch Connectivity Solutions 108-0902-001 Also Bought Image
Test Plugs & Test Jacks BANANA JACK RED
Broadcom Limited HLMP-CM3H-Y10DD Also Bought Image
Standard LEDs - Through Hole InGaN Green 30 Degrees
Fluke TL175 Also Bought Image
Test Leads Twistguard Test Leads, 2mm Dia Probe Tips
TE Connectivity 323127 Also Bought Image
Terminals SPADE 22-16AWG 6
Laird Thermal Systems 430705-503 Also Bought Image
Thermoelectric Peltier Modules CP14,71,06,L1,W4.5 30x30x3.8mm
Broadcom Limited HLMP-EG3B-WX0DD Also Bought Image
Standard LEDs - Through Hole Red, 626nm 30 Deg, 9300mcd(max)