095-902-450M050

Amphenol RF
523-095-902-450M050

095-902-450M050

Mfr.:

Description:
RF Cable Assemblies SMA P to SMA P .141 Cbl,SS Anti-Torq .5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.73 $45.73
$41.97 $419.70
$40.31 $1,007.75
$39.77 $1,988.50
$39.04 $3,904.00
$38.42 $9,605.00
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
500 mm
50 Ohms
18 GHz
0.086 Coax
Gray
Bulk
Brand: Amphenol RF
Contact Material: Stainless Steel
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: BNC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 92-902-450M050

USHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

Anti-Torque Stainless Steel SMA Cable Assemblies

Amphenol RF Anti-Torque Stainless Steel SMA Connectors and Cable Assemblies feature anti-torque bodies that allow the user to hold the body with one wrench while simultaneously torquing the coupling nut to its mating connector with another. This anti-torque design helps keep the entire assembly from twisting, preventing damage to both the cable and the connector during installation. These Amphenol RF connectors have a passivated stainless steel coupling nut over a gold-plated connector body. The series is available in straight plug configurations, and the connectors are designed to terminate with conformable 0.085", conformable 0.141", and TFlex® 405 cables. The anti-torque stainless steel cable assemblies are designed to operate at up to 18GHz, making them ideal for high-frequency applications. Applications include test and measurement, instrumentation, and military.

BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.