031-5329-52RFX

Amphenol RF
523-31-5329-52RFX

031-5329-52RFX

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 388

Stock:

388 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
$4.42 $44.20
$4.28 $107.00
$4.08 $408.00
$3.57 $892.50
$3.46 $1,730.00
$2.95 $2,950.00
$2.75 $6,875.00
5,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder Pin
Straight
Standard
Through Hole
-
-
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 31-5329-52RFX B6251D1-NPB3G-50
Unit Weight: 0.204589 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Image Description
Molex 43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Amphenol LD09P24A4GV00LF
D-Sub Standard Connectors DSub S/S STB 09 Pin LF
Nexperia PMEG2005EB,115
Schottky Diodes & Rectifiers PMEG2005EB/SOD523/SC-79
Keystone Electronics 5000
Circuit Board Hardware - PCB TEST POINT RED
Molex 43045-0427
Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt
Molex 43045-0827
Headers & Wire Housings Microfit 3.0 V TH Hdr DR Tin 8Ckt
Molex 43045-1619
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Standex Electronics SHV12-1A85-78L4K
Reed Relays REED RELAY SPST 1A 12V
Phoenix Contact 1735891
Fixed Terminal Blocks SPT 16/ 4-V-10-ZB 4P VERT MOUNT
Panasonic EEE-FK1E221GV
Aluminum Electrolytic Capacitors - SMD 25VDC 220uF 20% Anti-Vibe AEC-Q200