PT10RV10-103A2020-PM-S

Amphenol Piher Logo
531-PT10RV1103A22PMS

PT10RV10-103A2020-PM-S

Mfr.:

Description:
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,449

Stock:

11,449 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.68 $0.68
10 $0.628 $6.28
100 $0.503 $50.30
250 $0.493 $123.25
500 $0.455 $227.50
1,000 $0.387 $387.00
2,000 $0.326 $652.00
4,000 $0.324 $1,296.00
10,000 $0.312 $3,120.00
Product Attribute Attribute Value
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
PT-10
Through Hole
Single Turn
1
10 kOhms
Top Adjust
150 mW
200 VDC
20 %
300 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 10.3 mm
Element Type: Carbon
Length: 4.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
USHTS:
8533408070
CNHTS:
8533400000
TARIC:
8533409000
ECCN:
EAR99

PT-10 Carbon Potentiometers

Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Bel 0ABB-5000-TM Also Bought Image
Surface Mount Fuses 0603 SMD Fuse. Slow Blow 5A
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Amphenol PT10MV10-202A2020-E-S Also Bought Image
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Amphenol PT15RV15-104A2020-E-S Also Bought Image
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics LM317BT Also Bought Image
Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators
Amphenol PT10LV10-502A2020-PM-S Also Bought Image
Trimmer Resistors - Through Hole POTENTIOMETER PT10
Amphenol PT10LV10-472A2020-PM-S Also Bought Image
Trimmer Resistors - Through Hole POTENTIOMETER PT10
Amphenol PT10LV10-102A2020-S Also Bought Image
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd Top adj Steel Lead