CNP822100

Amphenol Pcd Logo
523-CNP822100

CNP822100

Mfr.:

Description:
Heavy Duty Power Connectors size 22 Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,557

Stock:

2,557 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.08 $2.08
10 $1.87 $18.70
25 $1.58 $39.50
250 $1.46 $365.00
500 $1.34 $670.00
1,000 $1.15 $1,150.00
2,500 $1.07 $2,675.00
5,000 $1.02 $5,100.00
Product Attribute Attribute Value
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  Details
APeX
Contacts
-
-
-
-
Crimp
-
-
-
Pin (Male)
-
-
Gold
Copper Alloy
-
-
-
Brand: Amphenol Pcd
Housing Gender: -
Mounting Angle: -
Mounting Style: -
Pitch: -
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Unit Weight: 0.003235 oz

USHTS:
8538908140
CNHTS:
8538900000
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

APeX Galley Circular Connectors

Amphenol Pcd APeX Galley Connectors are designed especially for existing and new generation galley systems. These highly reliable connectors are durable and easy to use. They mate with other pre-existing equipment in the field and are designed with a key feature to enable quick and simple blind-mating. Amphenol Pcd APeX Galley Connectors are tested to MIL-STD-1344 and EN 2591 contact standards.

Image Description
Fair-Rite 0431167281 Also Bought Image
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round
Standex Electronics MK21M-1A66C-500W Also Bought Image
Proximity Sensors 180V 0.5A 38-70AT 500M
Molex 50-84-1030 Also Bought Image
Pin & Socket Connectors PLUG 3P 13.5 AMPERES
TE Connectivity HDP26-24-23PE-L017 Also Bought Image
Automotive Connectors PLUG ASM
TE Connectivity 1-1827863-5 Also Bought Image
Headers & Wire Housings 1100D RCPT 30P X BLK
Alpha Wire PIF2006 NA005 Also Bought Image
Spiral Wraps, Sleeves, Tubing & Conduit 6AWG PROTECTION SLV 100ft SPOOL NATURAL
Schaffner FN7513-16-M4 Also Bought Image
EMI Feedthrough Filters 16A TERMINAL 1.2Nm FEED-THROUGH FILTERS