See an Error?

TP-120

Amphenol Nexus Technologies
654-TP-120/NEXUS

TP-120

Mfr.:

Description:
Phone Connectors 4Cond Telephone Plug Plug Assembly Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 561

Stock:

561
Can Ship Immediately

On Order:

1,250

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.91 $14.91
$11.68 $116.80
$11.47 $286.75
$11.27 $563.50
$10.94 $1,094.00
Product Attribute Attribute Value
Amphenol
Product Category: Phone Connectors
RoHS:  Details
1/4 in
Male
4 Position
Cable
Not Switched
Solder
Nickel
-
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 0.352740 oz

USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Telephone Jacks & Plugs

Amphenol Nexus Technologies Telephone Jacks and Plugs are airborne audio connectors that meet MIL-DTL-9177 qualifications. The ruggedized design of these jacks and plugs offers environmental resistance and RFI/EMI protection. Other features of Amphenol Nexus Technologies Telephone Jacks and Plugs include low-level circuit capabilities and high cross-talk resistance.

Image Description
OTTO P9-111122
Pushbutton Switches 5A Blk Flush Dome 2 Circuit Solder
Amphenol TJ-101
Phone Connectors TELEPHONE FOUR CONDUCTOR JACK
Amphenol TJ-120
Phone Connectors tele flang rear mount jack
Amphenol U-92A/U
Phone Connectors M9177/3-1 / U-92A/U
Amphenol TJT-120
Phone Connectors PHONE CONN THRD FR-MOUNT JACK
Amphenol M9177/5-2
Phone Connectors M9177/5-2 / U-94A/U
Amphenol U-385/U
Phone Connectors U-385/U
Hammond 1591XXLSBK
Enclosures, Boxes, & Cases ABS, Economical Type 3.4x2.2x1.4" Black
CW Industries GPB023B05BR
Pushbutton Switches Off-On Pushbutton Red
Kobiconn 161-7400-EX
Phone Connectors 3.5MM STEREO