See an Error?

PIOV0TWNRAA-100

Amphenol MCP
523-PIOV0TWNRAA-100

PIOV0TWNRAA-100

Mfr.:

Description:
Antennas 2G/3G/4G Celluar Band PCB Antenna, 2G/3G/4G/NB-IoT/eMTC Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,471

Stock:

3,471 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.97 $19.70
$1.58 $158.00
$1.49 $372.50
$1.30 $650.00
$1.07 $856.00
$1.00 $2,400.00
$0.963 $5,392.80
$0.927 $9,640.80
Product Attribute Attribute Value
Amphenol
Product Category: Antennas
RoHS:  Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
WiFi
-
PCB Trace
I-Bar
2.6 dBi, 2.3 dBi, 0.8 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi, 2.2 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
1694 MHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
100 mm
20 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol MCP
Cable Length: 100 mm
Polarization: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
USHTS:
8517710000
CNHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol MCP PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol MCP PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.

Image Description
Pulse W3908B0100
Antennas 1560-1610 MHZ 93MM 1.13 COAX
Linx Technologies ANT-GNCP-CA188L165
Antennas L1/E1/B1 Multiband Radiating Patch Ceramic Patch Antenna, Internal/Embedded Solder Mount, 65 mm Cable, U.FL-Type Plug
KYOCERA AVX 1002289F0-AA10L0100
Antennas Assembly PENLT F0 100
Taoglas TG.30.8112
Antennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA
Wiha 31141
Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Phillips Screwdriver #0 x 60mm
Wiha 26115
Screwdrivers, Nut Drivers & Socket Drivers Precision Phillips Screwdriver #1 x 150mm
Wiha 66982
Screwdrivers, Nut Drivers & Socket Drivers 22 Piece ErgoStar Ball Hex L-Key Set - Inch - Metric
Wiha 31145
Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Phillips Screwdriver #2 x 100mm
Molex 214429-0001
Antennas 5G EXTERNAL ANTENNA HINGED BLK M