MC-05PFFS-SF8001

Amphenol LTW Logo
523-MC-05PFFS-SF8001

MC-05PFFS-SF8001

Mfr.:

Description:
Sensor Cables / Actuator Cables PANEL SCREW 5PIN F CONN F PIN

In Stock: 15

Stock:

15
Can Ship Immediately

On Order:

20
Expected 28-Dec-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.77 $12.77
10 $11.60 $116.00
25 $11.32 $283.00
50 $10.45 $522.50
100 $9.86 $986.00
250 $9.00 $2,250.00
500 $8.41 $4,205.00
1,000 $7.72 $7,720.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Sensor Cables / Actuator Cables
Socket
5 Position
Pigtail
-
Female
300 mm
4 A
250 V
Black
NMEA 2000
Brand: Amphenol LTW
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: LTWMC-05PFFS-SF8001
Unit Weight: 1.612020 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8544422900
CAHTS:
8544420000
TARIC:
8544429090
MXHTS:
85444204
ECCN:
EAR99

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family includes multi-port, standard and metric circular connectors, sensor and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The Amphenol LTW NMEA 2000 line features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic or professional packages to help build NMEA 2000 networks with varying levels of complexity.

Image Description
Taoglas FXUB85.07.0150C Also Bought Image
Antennas FLEXIBLE PCB 5G ANTENNA
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
Pulse LPT600/71DMNW Also Bought Image
Antennas Direct Mnt, Monopole White 617-7125MHz
Amphenol CAP-WACMTPB1 Also Bought Image
Standard Circular Connector WATERPROOF CAP M, 3LOCK, W/ME CHAIN
Amphenol UPCR012ALS1 Also Bought Image
Heavy Duty Power Connectors RADSOCK UPC 2WAY RECEPT
Fair-Rite 0443178281 Also Bought Image
Ferrite Clamp On Cores BB Freq 43&44 Mat 265Ohm @250MHz Round
Amphenol CAP-WBDFSMA1 Also Bought Image
Circular Metric Connectors WATERPROOF CAP 1.0P F CONN SCREW
Amphenol HPC-05PMMS-SF8001 Also Bought Image
Standard Circular Connector PANEL SCREW 2PIN M CONN M PIN
Amphenol PC-000505-0FF-CSA01 Also Bought Image
Sensor Cables / Actuator Cables I ADAPT CABLE FF CONN FF PIN
Amphenol MC-000505-0FM-BS001 Also Bought Image
Standard Circular Connector I ADAPT SCREW FM CONN FM PIN