PT02E-10-6S(023)

Amphenol Industrial Logo
654-PT02E-10-6S(023)

PT02E-10-6S(023)

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $19.10 $19.10
10 $17.37 $173.70
25 $16.50 $412.50
50 $15.63 $781.50
100 $14.76 $1,476.00
250 $13.46 $3,365.00
500 $12.59 $6,295.00
1,000 $11.55 $11,550.00
2,500 Quote
Product Attribute Attribute Value
Amphenol
Circular MIL Spec Connector
RoHS: N
6 Position
Socket (Female)
10-06
Receptacles
10
Box Mount
MIL-DTL-26482 I
Solder
Panel
7.5 A
Gold
Copper Alloy
PT
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 0.278206 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Image Description
Amphenol 112253 Also Bought Image
RF Connectors / Coaxial Connectors BNC BULKHEAD ISOL CRIMP JACK RG179
TE Connectivity W23-X1A1G-7.50 Also Bought Image
Circuit Breakers 7.5A PUSH/PULL ACT.
ITT Cannon DCM37SF225 Also Bought Image
D-Sub Standard Connectors D-Sub 37 Skt/ solder cup, SST shell
PacTec 73395-510-000 CNS-0006 Black Also Bought Image
Enclosures, Boxes, & Cases 2.624X1.7X0.8 Black
Panduit HSTTA100-48-5 Also Bought Image
Heat Shrink Tubing and Sleeves H/S Thin Adhesive 1
Amphenol PT02A-12-8S Also Bought Image
Circular MIL Spec Connector 8P Size 12 Box Mount Socket Receptacle
Amphenol PT02E-8-3P Also Bought Image
Circular MIL Spec Connector 3P Size 8 Box Mount Pin Receptacle
PacTec 73361-01 SADDLE WASHER Also Bought Image
Mounting Hardware Saddle Washer