MS3102E22-22S

Amphenol Industrial
654-MS3102E22-22S

MS3102E22-22S

Mfr.:

Description:
Circular MIL Spec Connector 4P #8 SKT CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102

Stock:

102 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.51 $42.51
$41.42 $414.20
$26.82 $670.50
$24.32 $6,080.00
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Socket (Female)
22-22
Receptacles
22
Box Mount
MIL-DTL-5015
Solder
Panel
46 A
Silver
Copper Alloy
MS 5015
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 10 AWG to 8 AWG
Part # Aliases: 10-169222-22S MS31O2E22-22S U10-169222-22S
Unit Weight: 2.807807 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Image Description
Amphenol MS3106E22-22P
Circular MIL Spec Connector 4P #8 PIN CONTACTS
Image Description
Mini-Circuits ANNE-50+
RF Terminators TERM / SMA-M / 18GHZ RoHS
Molex 214755-2103
DC Power Cords MICRO-FIT3.0 R-R 10 CIRCUIT 600MM Au
Weidmuller 9019120000
Terminals H 1.5/14D BK PACK OF 500
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
Caddock MP9100-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 100W 1% TO-247 PKG PWR FILM
Amphenol M85049/52-1-22W
Circular MIL Spec Strain Reliefs & Adapters 52 Backshell Strain Relief Clamp
Amphenol USBFTV21G
USB Connectors USB-A Receptacle Sq Flange Olive Drab
Amphenol MS3106E22-22P
Circular MIL Spec Connector 4P #8 PIN CONTACTS
Amphenol MS2504322D
Circular MIL Spec Tools, Hardware & Accessories