HST A-2F 6.4/3.2(00)

Amphenol Industrial
Not Assigned
HST A-2F 6.4/3.2(00)

Mfr.:

Description:
Heat Shrink Tubing & Sleeves

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heat Shrink Tubing & Sleeves
Thin Wall
Black
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
Amphe-HST
Brand: Amphenol Industrial
Dielectric Strength: 600 V
Flammability Rating: UL 224 VW-1
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL