10-580902-173

Amphenol Industrial
654-10-580902-173

10-580902-173

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories GT 16 DUST CAP RECTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.41 $54.41
$48.01 $1,200.25
$46.41 $2,320.50
$43.84 $4,384.00
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 1.188697 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Image Description
Souriau 8599-0720900
Circular MIL Spec Contacts 22 AWG PIN CONTACT PC TAIL L
Basler 2200000569
Camera Lenses Lens Basler C23-1224-5M
Positronic DD104S00000/AA
D-Sub High Density Connectors DSUB 104F CRIMP LC ZINC
Positronic DD104M00000/AA
D-Sub High Density Connectors DSUB 104M CRIMP LC ZINC
Vishay VS-QA250FA20
Schottky Diodes & Rectifiers 200V 250A Module SOT-227
Amphenol M85049/39S23N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL NIC SZ 23
TE Connectivity M39029/58-360
Circular MIL Spec Contacts CRIMP PIN CONTACT
Amphenol 8655MH2511LF
D-Sub Backshells Metal-Straight exit B 25 way shell
Amphenol M85049/38S23N
Circular MIL Spec Strain Reliefs & Adapters 38 Backshell Strain Relief Clamp
Souriau 8599-0730900
Circular MIL Spec Contacts 22 AWG PIN CONTACT PC TAIL C