See an Error?

SFW5R-2STE1LF

Amphenol FCI Logo
649-SFW5R-2STE1LF

SFW5R-2STE1LF

Mfr.:

Description:
FFC & FPC Connectors 5P SIDE SMT ZIF UPPER CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,113

Stock:

6,113 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.67 $6.70
100 $0.597 $59.70
500 $0.489 $244.50
1,000 $0.434 $434.00
Full Reel (Order in multiples of 2000)
2,000 $0.394 $788.00
4,000 $0.379 $1,516.00
10,000 $0.36 $3,600.00
24,000 $0.352 $8,448.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
5 Position
1 mm
SMD/SMT
Right Angle
Top Contact
Tin
1 A
-
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Unit Weight: 0.017849 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC Connectors

FCI's FFC connectors are ideal for flexible circuitry. The connectors are available in a variety of options including LIF (light insertion force) and ZIF (zero insertion force); top and bottom contact options; vertical and right angle orientations; as well as surface-mount and through-hole terminations in contact spacing options down to 3mm.  

Image Description
TDK TFM201210ALMA1R0MTAA Also Bought Image
Power Inductors - SMD 1uH 20% 81ohm 2.7A
TDK TFM201210ALMA1R5MTAA Also Bought Image
Power Inductors - SMD 1.5uH 20% 130ohm 2A
Broadcom Limited ASMB-MTB0-0B3A2 Also Bought Image
Standard LEDs - SMD PLCC4,T/Mt,BS/WF Silicone RGB
Analog Devices Inc. AD7134BCPZ Also Bought Image
Analog to Digital Converters - ADC 320ksps 4ch wideband 24B SD-ADC
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Murata GRM31CC72A475ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 20% 1206
EAO 10-2J12.1069 Also Bought Image
Industrial Panel Mount Indicators / Switch Indicators WHT LED 24VAC/DC
KEMET C0402C104J4RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 5%
Johanson 500X14W101MV4T Also Bought Image
Feed Through Capacitors 50volts 100pF 20% X7R
3M 37203-12E0-003-PL Also Bought Image
Headers & Wire Housings 3P R/A SMT SOCKET LOW PROFILE